
ST905A13-TO-01 | |
|---|---|
DigiKey Part Number | 4870-ST905A13-TO-01-ND |
Manufacturer | Coherent |
Manufacturer Product Number | ST905A13-TO-01 |
Description | 905 NM NS PULSED MULTI-JUNCTION |
Customer Reference | |
Detailed Description | Laser Diode 905nm 95W 13V 40A TO-56-3 Lens Top Metal Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Coherent | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Wavelength | 905nm | |
Voltage - Input | 13V | |
Current Rating (Amps) | 40A | |
Power (Watts) | 95W | |
Package / Case | TO-56-3 Lens Top Metal Can | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥185.32000 | ¥185.32 |
| 10 | ¥133.55200 | ¥1,335.52 |









