


SPL TL90AT08 | |
|---|---|
DigiKey Part Number | 475-SPLTL90AT08TR-ND - Tape & Reel (TR) 475-SPLTL90AT08CT-ND - Cut Tape (CT) 475-SPLTL90AT08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPL TL90AT08 |
Description | 67000 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Laser Diode 905nm 120W 11V 40A TO-56-3 Lens Top Metal Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Wavelength | 905nm | |
Voltage - Input | 11V | |
Current Rating (Amps) | 40A | |
Power (Watts) | 120W | |
Package / Case | TO-56-3 Lens Top Metal Can | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥178.29000 | ¥178.29 |
| 10 | ¥141.82100 | ¥1,418.21 |
| 100 | ¥125.32030 | ¥12,532.03 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 200 | ¥116.30660 | ¥23,261.32 |
| 400 | ¥112.59938 | ¥45,039.75 |
| 600 | ¥110.70403 | ¥66,422.42 |









