Laser Diode 905nm 120W 20V Radial, Can - 3 Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLD90QZW8-00A

DigiKey Part Number
846-RLD90QZW8-00A-ND
Manufacturer
Manufacturer Product Number
RLD90QZW8-00A
Description
905NM, 120W, 270M INVISIBLE PULS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Laser Diode 905nm 120W 20V Radial, Can - 3 Lead
Datasheet
 Datasheet
EDA/CAD Models
RLD90QZW8-00A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wavelength
905nm
Manufacturer
Rohm Semiconductor
Voltage - Input
20V
Series
Power (Watts)
120W
Packaging
Tray
Package / Case
Radial, Can - 3 Lead
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RFUH20TB4SNZC9Rohm Semiconductor979846-RFUH20TB4SNZC9-ND¥22.91000MFR Recommended
In-Stock: 282
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥241.73000¥241.73
10¥194.64300¥1,946.43
100¥167.40950¥16,740.95
500¥155.61520¥77,807.60
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.