SPL UL90AT08
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SPL UL90AT08
Laser diodes from ams OSRAM

SPL UL90AT08

DigiKey Part Number
475-SPLUL90AT08TR-ND - Tape & Reel (TR)
475-SPLUL90AT08CT-ND - Cut Tape (CT)
475-SPLUL90AT08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPL UL90AT08
Description
67000
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Laser Diode 905nm 125W 11V 40A TO-56-3 Lens Top Metal Can
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Wavelength
905nm
Voltage - Input
11V
Current Rating (Amps)
40A
Power (Watts)
125W
Package / Case
TO-56-3 Lens Top Metal Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 267
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥178.29000¥178.29
10¥141.82100¥1,418.21
100¥125.32030¥12,532.03
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
200¥116.30660¥23,261.32
400¥112.59938¥45,039.75
600¥110.70403¥66,422.42
Manufacturers Standard Package