Laser Diode 905nm 70W 13.5V 30A 3-LCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laser Diode 905nm 70W 13.5V 30A 3-LCC
TPGAD1S09H side

TPGAD1S09H

DigiKey Part Number
TPGAD1S09HTR-ND - Tape & Reel (TR)
TPGAD1S09HCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TPGAD1S09H
Description
LASER DIODE 905NM 70W 3LCC
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Laser Diode 905nm 70W 13.5V 30A 3-LCC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
13.5V
Manufacturer
Excelitas Technologies
Current Rating (Amps)
30A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Power (Watts)
70W
Part Status
Active
Package / Case
3-LCC
Wavelength
905nm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥144.23000¥144.23
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥117.84745¥117,847.45
Manufacturers Standard Package