1057 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Adafruit Industries LLC
In Stock: 49
Unit Price: ¥49.20000
Datasheet

Parametric Equivalent


Adafruit Industries LLC
In Stock: 9
Unit Price: ¥74.01000
Datasheet
105(4,7,8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1057

DigiKey Part Number
1528-1402-ND
Manufacturer
Manufacturer Product Number
1057
Description
LASER DIODE LINE 650NM 10MM DIA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Laser Diode 650nm 5mW 2.8V ~ 5.2V 25mA Cylinder (10mm Dia)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Active
Wavelength
650nm
Voltage - Input
2.8V ~ 5.2V
Current Rating (Amps)
25mA
Power (Watts)
5mW
Package / Case
Cylinder (10mm Dia)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥74.01000¥74.01
Manufacturers Standard Package