SPL PL90AT03 | ||
---|---|---|
DigiKey Part Number | 475-SPLPL90AT03-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | SPL PL90AT03 | |
Description | RADIAL LASER, SPL PL90AT03 - 75 | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Laser Diode 905nm 75W 6V 25A Radial |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Wavelength | 905nm | |
Voltage - Input | 6V | |
Current Rating (Amps) | 25A | |
Power (Watts) | 75W | |
Package / Case | Radial | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥163.29000 | ¥163.29 |
50 | ¥123.19820 | ¥6,159.91 |
100 | ¥103.48710 | ¥10,348.71 |
500 | ¥95.03910 | ¥47,519.55 |