TPG2EW1S09 | ||
---|---|---|
DigiKey Part Number | 1601-TPG2EW1S09-ND | |
Manufacturer | ||
Manufacturer Product Number | TPG2EW1S09 | |
Description | LASER DIODE 905NM 85W RADIAL | |
Customer Reference | ||
Detailed Description | Laser Diode 905nm 85W 13.5V Radial | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at Digi-Key | |
Wavelength | 905nm | |
Voltage - Input | 13.5V | |
Current Rating (Amps) | - | |
Power (Watts) | 85W | |
Package / Case | Radial | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | TPG2EW1S09 |
Featured Product | TPG2EW1S09 High-Volume Pulsed Semiconductor Laser Diode |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.41.0000 |
Attribute | Description |
---|---|
Other Names | 1601-TPG2EW1S09 |
Standard Package | 200 |