PTR901-2015K-B104
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTR901-2015K-B104

DigiKey Part Number
118-PTR901-2015K-B104-ND
Manufacturer
Manufacturer Product Number
PTR901-2015K-B104
Description
POT 100K OHM 1/20W CARBON LINEAR
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
100k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.05W, 1/20W PC Pins, Board Locks
Datasheet
 Datasheet
EDA/CAD Models
PTR901-2015K-B104 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tray
Part Status
Active
Resistance (Ohms)
100k
Tolerance
±20%
Power (Watts)
0.05W, 1/20W
Built in Switch
Rotary, SPST
Number of Turns
1.0
Features
-
Taper
Linear
Number of Gangs
1
Adjustment Type
Side Adjustment
Temperature Coefficient
-
Rotation
300°
Resistive Material
Carbon
Termination Style
PC Pins, Board Locks
Actuator Type
Knurled and Slotted
Actuator Length
0.591" (15.00mm)
Actuator Diameter
0.236" (6.00mm)
Bushing Thread
M7 x 0.75
Mounting Type
Panel Mount
Size - Body
Rectangular - 0.445" x 0.374" Face (11.30mm x 9.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 617
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥29.11000¥29.11
10¥24.51100¥245.11
25¥22.87000¥571.75
50¥21.69400¥1,084.70
117¥20.32658¥2,378.21
351¥18.67789¥6,555.94
585¥17.95518¥10,503.78
1,053¥17.15641¥18,065.70
5,031¥15.19423¥76,442.17
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.