91A1A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
91A1A
91A1A-B28-B20L
91A1A-B28-B20L

91A1A-B28-B20L

DigiKey Part Number
91A1A-B28-B20L-ND
Manufacturer
Manufacturer Product Number
91A1A-B28-B20L
Description
POT 100K OHM 1W PLASTIC LINEAR
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
100k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 1W PC Pins
Datasheet
 Datasheet
EDA/CAD Models
91A1A-B28-B20L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Active
Resistance (Ohms)
100k
Tolerance
±20%
Power (Watts)
1W
Built in Switch
None
Number of Turns
1.0
Features
-
Taper
Linear
Number of Gangs
1
Adjustment Type
Side Adjustment
Temperature Coefficient
±1000ppm/°C
Rotation
300°
Resistive Material
Conductive Plastic
Termination Style
PC Pins
Actuator Type
Slotted
Actuator Length
0.875" (22.23mm)
Actuator Diameter
0.250" (6.35mm)
Bushing Thread
3/8-32
Mounting Type
Panel Mount
Size - Body
Rectangular - 0.687" x 0.625" Face (17.45mm x 15.88mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 215
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥64.34000¥64.34
10¥54.07400¥540.74
25¥50.42040¥1,260.51
50¥47.81240¥2,390.62
100¥45.32900¥4,532.90
250¥42.23276¥10,558.19
500¥40.02548¥20,012.74
1,000¥37.92902¥37,929.02