70ADJ-3-FL0 | ||
---|---|---|
DigiKey Part Number | 70ADJ-3-F-ND | |
Manufacturer | ||
Manufacturer Product Number | 70ADJ-3-FL0 | |
Description | CONN SPRING MOD FEMALE 3POS SMD | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 3 Position Spring Compression Contact, Female Connector Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | 70ADJ-3-FL0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Compression Contact, Female | |
Number of Contacts | 3 | |
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.50000 | ¥13.50 |
10 | ¥11.77200 | ¥117.72 |
40 | ¥11.02000 | ¥440.80 |
80 | ¥10.51800 | ¥841.44 |
280 | ¥9.51686 | ¥2,664.72 |
520 | ¥8.76538 | ¥4,558.00 |
1,000 | ¥7.51319 | ¥7,513.19 |
2,520 | ¥7.01231 | ¥17,671.02 |