70ADJ-3-FL1 | ||
---|---|---|
DigiKey Part Number | 70ADJ-3-F1-ND | |
Manufacturer | ||
Manufacturer Product Number | 70ADJ-3-FL1 | |
Description | CONN SPRING MOD FEMALE 3POS SMD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 3 Position Spring Compression Contact, Female Connector Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | 70ADJ-3-FL1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Compression Contact, Female | |
Number of Contacts | 3 | |
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.63000 | ¥13.63 |
10 | ¥11.88700 | ¥118.87 |
40 | ¥11.12775 | ¥445.11 |
80 | ¥10.62088 | ¥849.67 |
280 | ¥9.60993 | ¥2,690.78 |
520 | ¥8.85110 | ¥4,602.57 |
1,000 | ¥7.58667 | ¥7,586.67 |
2,520 | ¥7.08089 | ¥17,843.84 |