70ADJ-3-ML0G | ||
---|---|---|
DigiKey Part Number | 70ADJ-3-ML0GTR-ND - Tape & Reel (TR) 70ADJ-3-ML0GCT-ND - Cut Tape (CT) 70ADJ-3-ML0GDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 70ADJ-3-ML0G | |
Description | CONN SPRING MOD MALE 3POS SMD | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 3 Position Spring Compression Contact, Male Connector Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | 70ADJ-3-ML0G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Compression Contact, Male | |
Number of Contacts | 3 | |
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.53000 | ¥14.53 |
10 | ¥12.66700 | ¥126.67 |
25 | ¥12.12680 | ¥303.17 |
50 | ¥11.85760 | ¥592.88 |
100 | ¥11.31740 | ¥1,131.74 |
250 | ¥10.24000 | ¥2,560.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥9.43156 | ¥4,715.78 |
1,000 | ¥8.08415 | ¥8,084.15 |
1,500 | ¥7.81470 | ¥11,722.05 |
2,500 | ¥7.54521 | ¥18,863.03 |
5,000 | ¥7.16794 | ¥35,839.70 |