70AAJ-3-M0G | ||
---|---|---|
DigiKey Part Number | 70AAJ-3-M0GTR-ND - Tape & Reel (TR) 70AAJ-3-M0GCT-ND - Cut Tape (CT) 70AAJ-3-M0GDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 70AAJ-3-M0G | |
Description | CONN SPRING MOD MALE 3POS SMD | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 3 Position Spring Compression Contact, Male Connector Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Compression Contact, Male | |
Number of Contacts | 3 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.73000 | ¥10.73 |
10 | ¥9.05700 | ¥90.57 |
25 | ¥8.68280 | ¥217.07 |
50 | ¥8.49900 | ¥424.95 |
100 | ¥8.12900 | ¥812.90 |
250 | ¥7.39004 | ¥1,847.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
750 | ¥6.46625 | ¥4,849.69 |
1,500 | ¥5.54249 | ¥8,313.74 |
3,750 | ¥5.35776 | ¥20,091.60 |
5,250 | ¥5.17302 | ¥27,158.35 |