
009155003201006 | |
|---|---|
DigiKey Part Number | 478-4683-2-ND - Tape & Reel (TR) 478-4683-1-ND - Cut Tape (CT) 478-4683-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009155003201006 |
Description | CONN SPRING BATTERY 3POS SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Position Spring Battery Contact Connector Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 009155003201006 Models |
Category | Pitch 0.098" (2.50mm) |
Manufacturer KYOCERA AVX | Number of Rows 1 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 15.0µin (0.38µm) |
Connector Type Battery Contact | Base Product Number |
Number of Contacts 3 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.34000 | ¥10.34 |
| 10 | ¥8.76600 | ¥87.66 |
| 25 | ¥8.21680 | ¥205.42 |
| 50 | ¥7.82480 | ¥391.24 |
| 100 | ¥7.45020 | ¥745.02 |
| 250 | ¥6.98332 | ¥1,745.83 |
| 500 | ¥6.64986 | ¥3,324.93 |
| 1,000 | ¥6.33231 | ¥6,332.31 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥6.03009 | ¥12,060.18 |
| 4,000 | ¥5.74241 | ¥22,969.64 |
| 6,000 | ¥5.58058 | ¥33,483.48 |
| 10,000 | ¥5.38321 | ¥53,832.10 |
| 14,000 | ¥5.25707 | ¥73,598.98 |











