70ABJ-3-M0E | ||
---|---|---|
DigiKey Part Number | 70ABJ-3-M0ETR-ND - Tape & Reel (TR) 70ABJ-3-M0ECT-ND - Cut Tape (CT) 70ABJ-3-M0EDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 70ABJ-3-M0E | |
Description | CONN SPRING MOD MALE 3POS SMD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 3 Position Spring Compression Contact, Male Connector Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Compression Contact, Male | |
Number of Contacts | 3 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 70AB Male-Modular Contact |
Environmental Information | RoHS 70AA-M/F, 70AB-M/F, 70AD-M/F Series |
Featured Product | Modular Contacts |
PCN Design/Specification | |
PCN Assembly/Origin | Facility Transfer Jul/2012 |
HTML Datasheet | 70AB Male-Modular Contact |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.53000 | ¥15.53 |
10 | ¥13.50300 | ¥135.03 |
25 | ¥12.93240 | ¥323.31 |
50 | ¥12.64460 | ¥632.23 |
100 | ¥12.06980 | ¥1,206.98 |
250 | ¥10.92008 | ¥2,730.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥10.05804 | ¥5,029.02 |
1,000 | ¥8.62125 | ¥8,621.25 |
1,500 | ¥8.33385 | ¥12,500.77 |
2,500 | ¥8.04650 | ¥20,116.25 |
5,000 | ¥7.64418 | ¥38,220.90 |
Attribute | Description |
---|---|
Other Names | 70ABJ-3-M0ECT 70ABJ3M0E 70ABJ-3-M0ETR 70ABJ-3-M0EDKR |
Standard Package | 500 |