70AAJ-3-M0 | ||
---|---|---|
DigiKey Part Number | 70AAJ-3-M0-ND | |
Manufacturer | ||
Manufacturer Product Number | 70AAJ-3-M0 | |
Description | CONN SPRING MOD MALE 3POS SMD | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 3 Position Spring Compression Contact, Male Connector Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Compression Contact, Male | |
Number of Contacts | 3 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.73000 | ¥10.73 |
10 | ¥9.05700 | ¥90.57 |
40 | ¥8.49775 | ¥339.91 |
80 | ¥8.12888 | ¥650.31 |
280 | ¥7.39004 | ¥2,069.21 |
520 | ¥6.65100 | ¥3,458.52 |
1,000 | ¥5.91202 | ¥5,912.02 |
2,520 | ¥5.35776 | ¥13,501.56 |