009155003003016 | ||
---|---|---|
DigiKey Part Number | 478-4673-2-ND - Tape & Reel (TR) 478-4673-1-ND - Cut Tape (CT) 478-4673-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 009155003003016 | |
Description | CONN SPRING BATTERY 3POS SMD | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 3 Position Spring Battery Contact Connector Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Battery Contact | |
Number of Contacts | 3 | |
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.84000 | ¥10.84 |
10 | ¥9.17000 | ¥91.70 |
25 | ¥8.79400 | ¥219.85 |
50 | ¥8.60840 | ¥430.42 |
100 | ¥8.23320 | ¥823.32 |
250 | ¥7.48496 | ¥1,871.24 |
500 | ¥6.73642 | ¥3,368.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.98790 | ¥5,987.90 |
2,000 | ¥5.61368 | ¥11,227.36 |
3,000 | ¥5.42657 | ¥16,279.71 |
5,000 | ¥5.23945 | ¥26,197.25 |
10,000 | ¥4.97748 | ¥49,774.80 |