
BGA525N6E6327XTSA1 | |
|---|---|
DigiKey Part Number | 448-BGA525N6E6327XTSA1TR-ND - Tape & Reel (TR) 448-BGA525N6E6327XTSA1CT-ND - Cut Tape (CT) 448-BGA525N6E6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BGA525N6E6327XTSA1 |
Description | IC AMP GPS LNA FOR BAND L1/L5 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 5G, GNSS, LTE 1.16GHz ~ 1.62GHz PG-TSNP-6-10 |
Datasheet | Datasheet |
EDA/CAD Models | BGA525N6E6327XTSA1 Models |
Category | RF Type 5G, GNSS, LTE |
Manufacturer Infineon Technologies | Voltage - Supply 1.1V ~ 3.3V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 1.5mA |
Part Status Active | Mounting Type Surface Mount |
Frequency 1.16GHz ~ 1.62GHz | Package / Case 6-XFDFN |
Gain 21dB | Supplier Device Package PG-TSNP-6-10 |
Noise Figure 0.7dB | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.47000 | ¥3.47 |
| 10 | ¥2.96100 | ¥29.61 |
| 25 | ¥2.78840 | ¥69.71 |
| 100 | ¥2.54790 | ¥254.79 |
| 250 | ¥2.40384 | ¥600.96 |
| 500 | ¥2.30180 | ¥1,150.90 |
| 1,000 | ¥2.20529 | ¥2,205.29 |
| 5,000 | ¥2.00164 | ¥10,008.20 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 12,000 | ¥1.90192 | ¥22,823.04 |
| 24,000 | ¥1.82807 | ¥43,873.68 |
| 36,000 | ¥1.78685 | ¥64,326.60 |









