70AAJ-2-M0 | ||
---|---|---|
DigiKey Part Number | 70AAJ-2-M0-ND | |
Manufacturer | ||
Manufacturer Product Number | 70AAJ-2-M0 | |
Description | CONN SPRING MOD MALE 2POS SMD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 2 Position Spring Compression Contact, Male Connector Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | 70AAJ-2-M0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Compression Contact, Male | |
Number of Contacts | 2 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.46000 | ¥8.46 |
10 | ¥7.10900 | ¥71.09 |
25 | ¥6.82040 | ¥170.51 |
60 | ¥6.67417 | ¥400.45 |
120 | ¥6.38417 | ¥766.10 |
300 | ¥5.80400 | ¥1,741.20 |
540 | ¥5.22357 | ¥2,820.73 |
1,020 | ¥4.64319 | ¥4,736.05 |
2,520 | ¥4.20791 | ¥10,603.93 |