



009155002852006 | |
|---|---|
DigiKey Part Number | 478-9913-2-ND - Tape & Reel (TR) 478-9913-1-ND - Cut Tape (CT) 478-9913-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009155002852006 |
Description | CONN SPRING BATTERY 2POS R/A SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Spring Battery Contact Connector Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Pitch 0.079" (2.00mm) |
Manufacturer KYOCERA AVX | Number of Rows 1 |
Series | Mounting Type Surface Mount, Right Angle |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Material Beryllium Copper |
Part Status Active | Contact Finish Gold |
Connector Type Battery Contact | Contact Finish Thickness 16.0µin (0.41µm) |
Number of Contacts 2 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.20000 | ¥6.20 |
| 10 | ¥5.26800 | ¥52.68 |
| 25 | ¥4.93560 | ¥123.39 |
| 50 | ¥4.69740 | ¥234.87 |
| 100 | ¥4.47320 | ¥447.32 |
| 250 | ¥4.19288 | ¥1,048.22 |
| 500 | ¥3.99242 | ¥1,996.21 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥3.80172 | ¥3,801.72 |
| 2,000 | ¥3.62019 | ¥7,240.38 |
| 3,000 | ¥3.51811 | ¥10,554.33 |
| 5,000 | ¥3.39359 | ¥16,967.95 |
| 7,000 | ¥3.31402 | ¥23,198.14 |
| 10,000 | ¥3.23171 | ¥32,317.10 |





















