
009155003852006 | |
|---|---|
DigiKey Part Number | 478-9914-2-ND - Tape & Reel (TR) 478-9914-1-ND - Cut Tape (CT) 478-9914-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009155003852006 |
Description | CONN SPRING BATTERY 3POS R/A SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Position Spring Battery Contact Connector Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Pitch 0.079" (2.00mm) |
Manufacturer KYOCERA AVX | Number of Rows 1 |
Series | Mounting Type Surface Mount, Right Angle |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Material Beryllium Copper |
Part Status Active | Contact Finish Gold |
Connector Type Battery Contact | Contact Finish Thickness 16.0µin (0.41µm) |
Number of Contacts 3 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.61000 | ¥7.61 |
| 10 | ¥6.44200 | ¥64.42 |
| 25 | ¥6.04040 | ¥151.01 |
| 50 | ¥5.75100 | ¥287.55 |
| 100 | ¥5.47560 | ¥547.56 |
| 250 | ¥5.13204 | ¥1,283.01 |
| 500 | ¥4.88674 | ¥2,443.37 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥4.65336 | ¥4,653.36 |
| 2,000 | ¥4.43123 | ¥8,862.46 |
| 3,000 | ¥4.30627 | ¥12,918.81 |
| 5,000 | ¥4.15387 | ¥20,769.35 |
| 7,000 | ¥4.05650 | ¥28,395.50 |
| 10,000 | ¥3.95575 | ¥39,557.50 |






















