70ADJ-3-ML1G | ||
---|---|---|
DigiKey Part Number | 70ADJ-3-ML1GTR-ND - Tape & Reel (TR) 70ADJ-3-ML1GCT-ND - Cut Tape (CT) 70ADJ-3-ML1GDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 70ADJ-3-ML1G | |
Description | CONN SPRING MOD MALE 3POS SMD | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 3 Position Spring Compression Contact, Male Connector Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | 70ADJ-3-ML1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Compression Contact, Male | |
Number of Contacts | 3 | |
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.39000 | ¥14.39 |
10 | ¥12.54400 | ¥125.44 |
25 | ¥12.00960 | ¥300.24 |
50 | ¥11.74280 | ¥587.14 |
100 | ¥11.20780 | ¥1,120.78 |
250 | ¥10.14084 | ¥2,535.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥9.34022 | ¥4,670.11 |
1,000 | ¥8.00586 | ¥8,005.86 |
1,500 | ¥7.73901 | ¥11,608.52 |
2,500 | ¥7.47214 | ¥18,680.35 |
5,000 | ¥7.09852 | ¥35,492.60 |