70AAJ-3-F0 | ||
---|---|---|
DigiKey Part Number | 70AAJ-3-F0-ND | |
Manufacturer | ||
Manufacturer Product Number | 70AAJ-3-F0 | |
Description | CONN SPRING MOD FEMALE 3POS SMD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 3 Position Spring Compression Contact, Female Connector Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Compression Contact, Female | |
Number of Contacts | 3 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 70AA Series |
Environmental Information | |
Featured Product | Modular Contacts |
PCN Design/Specification | |
PCN Assembly/Origin | Facility Transfer Jul/2012 |
PCN Packaging | |
Product Drawings | 70AA Series Female Top |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.06000 | ¥11.06 |
10 | ¥9.65000 | ¥96.50 |
40 | ¥9.03175 | ¥361.27 |
80 | ¥8.62125 | ¥689.70 |
280 | ¥7.80018 | ¥2,184.05 |
520 | ¥7.18438 | ¥3,735.88 |
1,000 | ¥6.15804 | ¥6,158.04 |
2,520 | ¥5.74750 | ¥14,483.70 |
Attribute | Description |
---|---|
Other Names | 70AAJ3F0 |
Standard Package | 40 |