70ADH-3-ML0 | ||
---|---|---|
DigiKey Part Number | 70ADH-3-M-ND | |
Manufacturer | ||
Manufacturer Product Number | 70ADH-3-ML0 | |
Description | CONN SPRING MOD MALE 3POS PCB | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 3 Position Spring Compression Contact, Male Connector Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | 70ADH-3-ML0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Compression Contact, Male | |
Number of Contacts | 3 | |
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.53000 | ¥14.53 |
10 | ¥12.66700 | ¥126.67 |
40 | ¥11.85625 | ¥474.25 |
80 | ¥11.31763 | ¥905.41 |
280 | ¥10.24000 | ¥2,867.20 |
520 | ¥9.43160 | ¥4,904.43 |
1,000 | ¥8.08415 | ¥8,084.15 |
2,520 | ¥7.54521 | ¥19,013.93 |