
SN74AUP1G04DCKT | |
|---|---|
DigiKey Part Number | 296-32254-2-ND - Tape & Reel (TR) 296-32254-1-ND - Cut Tape (CT) 296-32254-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G04DCKT |
Description | IC INVERTER 1CH 1-INP SC70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G04DCKT Models |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.9V |
Series | Input Logic Level - High 1.6V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 5.4ns @ 3.3V, 30pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SC-70-5 |
Number of Inputs 1 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply 0.8V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 500 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AUP1G04SE-7 | Diodes Incorporated | 0 | 74AUP1G04SE-7DICT-ND | ¥306.00000 | Upgrade |
| NC7SPU04P5X | onsemi | 3,463 | NC7SPU04P5XCT-ND | ¥382.00000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.61000 | ¥7.61 |
| 10 | ¥5.48300 | ¥54.83 |
| 25 | ¥4.94200 | ¥123.55 |
| 100 | ¥4.34670 | ¥434.67 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥4.06320 | ¥1,015.80 |
| 500 | ¥3.89236 | ¥1,946.18 |
| 750 | ¥3.80673 | ¥2,855.05 |
| 1,250 | ¥3.71184 | ¥4,639.80 |
| 1,750 | ¥3.65638 | ¥6,398.66 |
| 2,500 | ¥3.60304 | ¥9,007.60 |



