70ABJ-3-F0E | ||
---|---|---|
DigiKey Part Number | 70ABJ-3-F0ETR-ND - Tape & Reel (TR) 70ABJ-3-F0ECT-ND - Cut Tape (CT) 70ABJ-3-F0EDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 70ABJ-3-F0E | |
Description | CONN SPRING MOD FEMALE 3POS SMD | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 3 Position Spring Compression Contact, Female Connector Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Compression Contact, Female | |
Number of Contacts | 3 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.41000 | ¥16.41 |
10 | ¥14.27900 | ¥142.79 |
25 | ¥13.67160 | ¥341.79 |
50 | ¥13.36780 | ¥668.39 |
100 | ¥12.76010 | ¥1,276.01 |
250 | ¥11.54488 | ¥2,886.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥10.63342 | ¥5,316.71 |
1,000 | ¥9.11436 | ¥9,114.36 |
1,500 | ¥8.81055 | ¥13,215.82 |
2,500 | ¥8.50674 | ¥21,266.85 |
5,000 | ¥8.08140 | ¥40,407.00 |