70ABJ-4-M0E | ||
---|---|---|
DigiKey Part Number | 70ABJ-4-M0ETR-ND - Tape & Reel (TR) 70ABJ-4-M0ECT-ND - Cut Tape (CT) 70ABJ-4-M0EDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 70ABJ-4-M0E | |
Description | CONN SPRING MOD MALE 4POS SMD | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 4 Position Spring Compression Contact, Male Connector Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Compression Contact, Male | |
Number of Contacts | 4 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.40000 | ¥12.40 |
10 | ¥10.82000 | ¥108.20 |
25 | ¥10.36000 | ¥259.00 |
50 | ¥10.13040 | ¥506.52 |
100 | ¥9.66980 | ¥966.98 |
250 | ¥8.74888 | ¥2,187.22 |
500 | ¥8.10674 | ¥4,053.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥8.10673 | ¥8,106.73 |