70ABJ-4-F0E | ||
---|---|---|
DigiKey Part Number | 70ABJ-4-F0ETR-ND - Tape & Reel (TR) 70ABJ-4-F0ECT-ND - Cut Tape (CT) 70ABJ-4-F0EDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 70ABJ-4-F0E | |
Description | CONN SPRING MOD FEMALE 4POS SMD | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 4 Position Spring Compression Contact, Female Connector Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Compression Contact, Female | |
Number of Contacts | 4 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.65000 | ¥17.65 |
10 | ¥15.39300 | ¥153.93 |
25 | ¥14.73760 | ¥368.44 |
50 | ¥14.41060 | ¥720.53 |
100 | ¥13.75560 | ¥1,375.56 |
250 | ¥12.44536 | ¥3,111.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥11.46288 | ¥5,731.44 |
1,000 | ¥9.82536 | ¥9,825.36 |
1,500 | ¥9.49783 | ¥14,246.75 |
2,500 | ¥9.17033 | ¥22,925.83 |
5,000 | ¥8.71183 | ¥43,559.15 |