70ABJ-2-F0E | ||
---|---|---|
DigiKey Part Number | 70ABJ-2-F0ETR-ND - Tape & Reel (TR) 70ABJ-2-F0ECT-ND - Cut Tape (CT) 70ABJ-2-F0EDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 70ABJ-2-F0E | |
Description | CONN SPRING MOD FEMALE 2POS SMD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 2 Position Spring Compression Contact, Female Connector Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Compression Contact, Female | |
Number of Contacts | 2 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.09000 | ¥16.09 |
10 | ¥14.03000 | ¥140.30 |
25 | ¥13.43040 | ¥335.76 |
50 | ¥13.13340 | ¥656.67 |
100 | ¥12.53650 | ¥1,253.65 |
250 | ¥11.34268 | ¥2,835.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥10.44722 | ¥5,223.61 |
1,000 | ¥8.95476 | ¥8,954.76 |
1,500 | ¥8.65627 | ¥12,984.40 |
2,500 | ¥8.35777 | ¥20,894.42 |
5,000 | ¥7.93988 | ¥39,699.40 |