



811-22-002-30-000101 | |
|---|---|
DigiKey Part Number | ED8110-02-ND |
Manufacturer | |
Manufacturer Product Number | 811-22-002-30-000101 |
Description | CONN SPRING PISTON 2POS SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 811-22-002-30-000101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 2 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.99000 | ¥15.99 |
| 10 | ¥13.56400 | ¥135.64 |
| 25 | ¥12.71560 | ¥317.89 |
| 50 | ¥12.10680 | ¥605.34 |
| 100 | ¥11.52910 | ¥1,152.91 |
| 250 | ¥10.80640 | ¥2,701.60 |
| 500 | ¥10.29044 | ¥5,145.22 |
| 1,000 | ¥9.79928 | ¥9,799.28 |
| 2,500 | ¥9.18610 | ¥22,965.25 |










