70ADH-4-FL0 | ||
---|---|---|
DigiKey Part Number | 70ADH-4-F-ND | |
Manufacturer | ||
Manufacturer Product Number | 70ADH-4-FL0 | |
Description | CONN SPRING MOD FEMALE 4POS PCB | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 4 Position Spring Compression Contact, Female Connector Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Compression Contact, Female | |
Number of Contacts | 4 | |
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 70AD Female-Modular Contact |
Environmental Information | RoHS 70AA-M/F, 70AB-M/F, 70AD-M/F Series |
Featured Product | Modular Contacts |
PCN Design/Specification | |
PCN Assembly/Origin | Facility Transfer Jul/2012 |
HTML Datasheet | 70AD Female-Modular Contact |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.18000 | ¥16.18 |
10 | ¥14.08800 | ¥140.88 |
30 | ¥13.48667 | ¥404.60 |
60 | ¥13.18600 | ¥791.16 |
120 | ¥12.58708 | ¥1,510.45 |
270 | ¥11.38811 | ¥3,074.79 |
510 | ¥10.48918 | ¥5,349.48 |
1,020 | ¥8.99075 | ¥9,170.57 |
2,520 | ¥8.39134 | ¥21,146.18 |
Attribute | Description |
---|---|
Other Names | 70ADH-4-F-NDR 70ADH-004-FL0 70ADH4FL0 70ADH-4-F |
Standard Package | 30 |