70AAJ-4-F1G | ||
---|---|---|
DigiKey Part Number | 70AAJ-4-F1GTR-ND - Tape & Reel (TR) 70AAJ-4-F1GCT-ND - Cut Tape (CT) 70AAJ-4-F1GDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 70AAJ-4-F1G | |
Description | CONN SPRING MOD FEMALE 4POS SMD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 4 Position Spring Compression Contact, Female Connector Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Compression Contact, Female | |
Number of Contacts | 4 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.33000 | ¥13.33 |
10 | ¥11.57700 | ¥115.77 |
25 | ¥11.08600 | ¥277.15 |
50 | ¥10.83880 | ¥541.94 |
100 | ¥10.34600 | ¥1,034.60 |
250 | ¥9.36068 | ¥2,340.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
750 | ¥8.37536 | ¥6,281.52 |
1,500 | ¥7.14369 | ¥10,715.53 |
3,750 | ¥6.89736 | ¥25,865.10 |
5,250 | ¥6.55250 | ¥34,400.62 |