1734742-6 | ||
---|---|---|
DigiKey Part Number | A101287TR-ND - Tape & Reel (TR) A101287CT-ND - Cut Tape (CT) A101287DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 1734742-6 | |
Description | CONN FFC FPC VERT 6POS 0.5MM SMD | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | 6 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | 1734742-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 6 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.163" (4.15mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight or Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Thermoplastic, Glass Filled | |
Actuator Material | Thermoplastic | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -20°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | Flash | |
Housing Color | Black | |
Actuator Color | Brown | |
Mating Cycles | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.70399 | ¥2,703.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.74000 | ¥3.74 |
10 | ¥3.65800 | ¥36.58 |
25 | ¥3.63880 | ¥90.97 |
50 | ¥3.51700 | ¥175.85 |
100 | ¥2.94870 | ¥294.87 |
250 | ¥2.76448 | ¥691.12 |
500 | ¥2.70398 | ¥1,351.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.89000 | ¥7.89 |
10 | ¥6.66600 | ¥66.66 |
25 | ¥6.39000 | ¥159.75 |
50 | ¥6.25500 | ¥312.75 |
100 | ¥5.98270 | ¥598.27 |
250 | ¥5.43888 | ¥1,359.72 |
500 | ¥4.89498 | ¥2,447.49 |