741C083103JP | ||
---|---|---|
DigiKey Part Number | 741C083103JPTR-ND - Tape & Reel (TR) 741C083103JPCT-ND - Cut Tape (CT) 741C083103JPDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 741C083103JP | |
Description | RES ARRAY 4 RES 10K OHM 0804 | |
Manufacturer Standard Lead Time | 31 Weeks | |
Customer Reference | ||
Detailed Description | 10k Ohm ±5% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Concave, Long Side Terminals | |
Datasheet | Datasheet | |
EDA/CAD Models | 741C083103JP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CTS Resistor Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 10k | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 63mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | DDR SDRAM, DRAM, MDDR | |
Mounting Type | Surface Mount | |
Package / Case | 0804, Concave, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.079" L x 0.039" W (2.00mm x 1.00mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 740-746(C,X) Series Datasheet |
Environmental Information | |
Featured Product | SMT Resistor and Resistor Networks |
HTML Datasheet | 740-746(C,X) Series Datasheet |
EDA Models | 741C083103JP Models |
Product Drawings |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.21.0020 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.14000 | ¥1.14 |
10 | ¥0.93500 | ¥9.35 |
25 | ¥0.71520 | ¥17.88 |
50 | ¥0.52020 | ¥26.01 |
100 | ¥0.36580 | ¥36.58 |
250 | ¥0.29560 | ¥73.90 |
500 | ¥0.23282 | ¥116.41 |
1,000 | ¥0.16121 | ¥161.21 |
5,000 | ¥0.13436 | ¥671.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.12541 | ¥1,254.10 |
30,000 | ¥0.11914 | ¥3,574.20 |
50,000 | ¥0.11672 | ¥5,836.00 |
100,000 | ¥0.11421 | ¥11,421.00 |
Attribute | Description |
---|---|
Other Names | 741C083103JPDKR 741C083103JPCT 741C083103JPTR |
Standard Package | 10,000 |