SML-E12M8WT86 | ||
---|---|---|
DigiKey Part Number | 846-SML-E12M8WT86TR-ND - Tape & Reel (TR) 846-SML-E12M8WT86CT-ND - Cut Tape (CT) 846-SML-E12M8WT86DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SML-E12M8WT86 | |
Description | LED GREEN DIFFUSED 1608 SMD | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Green 572nm LED Indication - Discrete 2.2V 0603 (1608 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | SML-E12M8WT86 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.46mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.95000 | ¥2.95 |
10 | ¥2.34900 | ¥23.49 |
100 | ¥1.05420 | ¥105.42 |
500 | ¥0.95248 | ¥476.24 |
1,000 | ¥0.78239 | ¥782.39 |
2,000 | ¥0.68034 | ¥1,360.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.61231 | ¥3,061.55 |
10,000 | ¥0.54427 | ¥5,442.70 |
25,000 | ¥0.51025 | ¥12,756.25 |
50,000 | ¥0.45923 | ¥22,961.50 |
125,000 | ¥0.44222 | ¥55,277.50 |