3590S-2-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3590S-2-SERIES
3590S-2-501L
3590S-2-501L

3590S-2-501L

DigiKey Part Number
3590S-2-501L-ND
Manufacturer
Manufacturer Product Number
3590S-2-501L
Description
POT 500 OHM 2W WIREWOUND LINEAR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
500 Ohm 1 Gang Linear Panel Mount Potentiometer 10.0 Turns Wirewound 2W Solder Lug
Datasheet
 Datasheet
EDA/CAD Models
3590S-2-501L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Active
Resistance (Ohms)
500
Tolerance
±5%
Power (Watts)
2W
Built in Switch
None
Number of Turns
10.0
Features
-
Taper
Linear
Number of Gangs
1
Adjustment Type
User Defined
Temperature Coefficient
±50ppm/°C
Rotation
3600°
Resistive Material
Wirewound
Termination Style
Solder Lug
Actuator Type
Slotted
Actuator Length
0.812" (20.63mm)
Actuator Diameter
0.2497" (6.34mm)
Bushing Thread
3/8-32
Mounting Type
Panel Mount
Size - Body
Round - 0.875" Dia (22.23mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 86
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥138.60000¥138.60
10¥116.40900¥1,164.09
25¥108.50840¥2,712.71
50¥102.86880¥5,143.44
100¥97.50430¥9,750.43
250¥90.82244¥22,705.61
500¥86.06336¥43,031.68
1,000¥81.54717¥81,547.17