
3590S-1-501L | |
|---|---|
DigiKey Part Number | 3590S-1-501L-ND |
Manufacturer | |
Manufacturer Product Number | 3590S-1-501L |
Description | POT 500 OHM 2W WIREWOUND LINEAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 500 Ohm 1 Gang Linear Panel Mount Potentiometer 10.0 Turns Wirewound 2W Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | 3590S-1-501L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 500 | |
Tolerance | ±5% | |
Power (Watts) | 2W | |
Built in Switch | None | |
Number of Turns | 10.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | ±50ppm/°C | |
Rotation | 3600° | |
Resistive Material | Wirewound | |
Termination Style | Solder Lug | |
Actuator Type | Slotted | |
Actuator Length | 0.812" (20.63mm) | |
Actuator Diameter | 0.248" (6.30mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.875" Dia (22.23mm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥135.95000 | ¥135.95 |
| 10 | ¥114.18500 | ¥1,141.85 |
| 25 | ¥106.44120 | ¥2,661.03 |
| 50 | ¥100.90880 | ¥5,045.44 |
| 100 | ¥95.64870 | ¥9,564.87 |
| 250 | ¥89.09444 | ¥22,273.61 |
| 500 | ¥84.42584 | ¥42,212.92 |
| 1,000 | ¥79.99582 | ¥79,995.82 |
















