HSA5120RJ | ||
---|---|---|
DigiKey Part Number | A131879-ND | |
Manufacturer | ||
Manufacturer Product Number | HSA5120RJ | |
Description | RES CHAS MNT 120 OHM 5% 10W | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 120 Ohms ±5% 10W Wirewound Chassis Mount Resistor | |
Datasheet | Datasheet | |
EDA/CAD Models | HSA5120RJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Passive Product | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 120 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 10W | |
Composition | Wirewound | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 0.669" L x 0.669" W (17.00mm x 17.00mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.43000 | ¥26.43 |
10 | ¥22.41200 | ¥224.12 |
25 | ¥22.21760 | ¥555.44 |
40 | ¥20.32850 | ¥813.14 |
100 | ¥16.54590 | ¥1,654.59 |
300 | ¥15.12790 | ¥4,538.37 |
500 | ¥13.70978 | ¥6,854.89 |
1,000 | ¥12.05510 | ¥12,055.10 |
4,900 | ¥11.70170 | ¥57,338.33 |