HSA10120RJ | ||
---|---|---|
DigiKey Part Number | A102407-ND | |
Manufacturer | ||
Manufacturer Product Number | HSA10120RJ | |
Description | RES CHAS MNT 120 OHM 5% 16W | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 120 Ohms ±5% 16W Wirewound Chassis Mount Resistor | |
Datasheet | Datasheet | |
EDA/CAD Models | HSA10120RJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Passive Product | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 120 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 16W | |
Composition | Wirewound | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 0.827" L x 0.827" W (21.00mm x 21.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.13000 | ¥28.13 |
10 | ¥23.78000 | ¥237.80 |
200 | ¥17.55640 | ¥3,511.28 |
1,000 | ¥12.79117 | ¥12,791.17 |
5,000 | ¥12.41620 | ¥62,081.00 |