



3549S-1AA-103A | |
|---|---|
DigiKey Part Number | 3549S-1AA-103A-ND |
Manufacturer | |
Manufacturer Product Number | 3549S-1AA-103A |
Description | POT 10K OHM 2W WIREWOUND LINEAR |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Linear Panel Mount Potentiometer 10.0 Turns Wirewound 2W Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | 3549S-1AA-103A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 10k | |
Tolerance | ±3% | |
Power (Watts) | 2W | |
Built in Switch | None | |
Number of Turns | 10.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | ±50ppm/°C | |
Rotation | 3600° | |
Resistive Material | Wirewound | |
Termination Style | Solder Lug | |
Actuator Type | Slotted | |
Actuator Length | 0.813" (20.64mm) | |
Actuator Diameter | 0.250" (6.35mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.885" Dia (22.48mm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥216.99000 | ¥216.99 |
| 10 | ¥182.07700 | ¥1,820.77 |
| 25 | ¥169.68600 | ¥4,242.15 |
| 50 | ¥160.84420 | ¥8,042.21 |
| 100 | ¥152.44250 | ¥15,244.25 |
| 250 | ¥141.97928 | ¥35,494.82 |
| 500 | ¥134.53098 | ¥67,265.49 |


















