Rotary Potentiometer Kit 10k Ohm ±3%, ±10% 2W Hybritron®, Wirewound 4 Pieces (4 Values - 1 Each)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rotary Potentiometer Kit 10k Ohm ±3%, ±10% 2W Hybritron®, Wirewound 4 Pieces (4 Values - 1 Each)
H-590

H-590

DigiKey Part Number
118-H-590-ND
Manufacturer
Manufacturer Product Number
H-590
Description
KIT POT ROTARY 10K OHM 4PCS
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Rotary Potentiometer Kit 10k Ohm ±3%, ±10% 2W Hybritron®, Wirewound 4 Pieces (4 Values - 1 Each)
Product Attributes
Filter Similar Products
Category
Resistive Material
Hybritron®, Wirewound
Manufacturer
Bourns Inc.
Taper
Linear
Series
Tolerance
±3%, ±10%
Packaging
Box
Power (Watts)
2W
Part Status
Active
Number of Turns
10
Kit Type
Rotary
Quantity
4 Pieces (4 Values - 1 Each)
Resistance (Ohms)
10k
Termination Style
Solder Lug
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥803.33000¥803.33
10¥697.62600¥6,976.26
Manufacturers Standard Package
Kit Contents
Part NumberDescriptionQuantity
3549S-1AA-103APOT 10K OHM 2W WIREWOUND LINEAR1
3549H-1AC-103BPOT 10K OHM 2W HYBRITRON LINEAR1
3549S-1AG-103APOT 10K OHM 2W WIREWOUND LINEAR1
3549H-1AE-103BPOT 10K OHM 2W HYBRITRON LINEAR1