Rotary Potentiometer Kit 5k ~ 1M Ohm ±10% 1/4W, 1/2W Conductive Plastic 6 Pieces (6 Values - 1 Each)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H-1205

DigiKey Part Number
H-1205-ND
Manufacturer
Manufacturer Product Number
H-1205
Description
KIT POT ROTARY 5K-1M OHM 6PCS
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Rotary Potentiometer Kit 5k ~ 1M Ohm ±10% 1/4W, 1/2W Conductive Plastic 6 Pieces (6 Values - 1 Each)
Product Attributes
Filter Similar Products
Category
Resistive Material
Conductive Plastic
Manufacturer
Bourns Inc.
Taper
Linear, Logarithmic
Series
Tolerance
±10%
Packaging
Case
Power (Watts)
1/4W, 1/2W
Part Status
Active
Number of Turns
1
Kit Type
Rotary
Quantity
6 Pieces (6 Values - 1 Each)
Resistance (Ohms)
5k ~ 1M
Termination Style
Solder Lug
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Case
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥633.15000¥633.15
10¥524.83100¥5,248.31
25¥486.78200¥12,169.55
50¥459.78200¥22,989.10
100¥434.23600¥43,423.60
Manufacturers Standard Package