1327G23 | ||
---|---|---|
DigiKey Part Number | 2243-1327G23-ND | |
Manufacturer | ||
Manufacturer Product Number | 1327G23 | |
Description | CONN HSG 1POS PURPLE | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 1 Position Blade Type Power Housing Connector Non-Gendered, Self Mating Purple | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Non-Gendered, Self Mating | |
Contact Type | Non-Gendered | |
Number of Positions | 1 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Color | Purple | |
Features | Stackable | |
Stacking Direction | - | |
Fastening Type | Spring Retention | |
Note | Contacts Not Included | |
Voltage Rating | 600 V | |
Current Rating (Amps) | 55 A | |
Material - Insulation | Polycarbonate (PC) | |
Operating Temperature | -20°C ~ 105°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.19000 | ¥10.19 |
10 | ¥8.59400 | ¥85.94 |
25 | ¥8.24040 | ¥206.01 |
50 | ¥8.06580 | ¥403.29 |
100 | ¥7.71520 | ¥771.52 |
250 | ¥7.01416 | ¥1,753.54 |
500 | ¥6.31276 | ¥3,156.38 |
1,000 | ¥5.61130 | ¥5,611.30 |
2,500 | ¥5.08525 | ¥12,713.12 |