1327G22 | ||
---|---|---|
DigiKey Part Number | 2243-1327G22-ND | |
Manufacturer | ||
Manufacturer Product Number | 1327G22 | |
Description | CONN HSG 1POS PINK | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 1 Position Blade Type Power Housing Connector Non-Gendered, Self Mating Pink | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Non-Gendered, Self Mating | |
Contact Type | Non-Gendered | |
Number of Positions | 1 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Color | Pink | |
Features | Stackable | |
Stacking Direction | - | |
Fastening Type | Spring Retention | |
Note | Contacts Not Included | |
Voltage Rating | 600 V | |
Current Rating (Amps) | 55 A | |
Material - Insulation | Polycarbonate (PC) | |
Operating Temperature | -20°C ~ 105°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.29000 | ¥10.29 |
10 | ¥8.67500 | ¥86.75 |
100 | ¥7.78720 | ¥778.72 |
1,000 | ¥5.66367 | ¥5,663.67 |
5,000 | ¥4.95572 | ¥24,778.60 |
10,000 | ¥4.70794 | ¥47,079.40 |