
1399G14-BK | |
|---|---|
DigiKey Part Number | 2243-1399G14-BK-ND |
Manufacturer | |
Manufacturer Product Number | 1399G14-BK |
Description | SPACER KEY-SHORT-WHT. W/HOLE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Spacer, Short For Powerpole® 15, 30, 45 Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Spacer, Short | |
For Use With/Related Products | Powerpole® 15, 30, 45 Series | |
Specifications | - | |
Color | White | |
Material | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.64000 | ¥6.64 |
| 10 | ¥5.60400 | ¥56.04 |
| 25 | ¥5.25280 | ¥131.32 |
| 50 | ¥5.00060 | ¥250.03 |
| 100 | ¥4.76080 | ¥476.08 |
| 250 | ¥4.46252 | ¥1,115.63 |
| 500 | ¥4.24936 | ¥2,124.68 |
| 1,000 | ¥4.04644 | ¥4,046.44 |
| 2,500 | ¥3.79305 | ¥9,482.62 |












