ADR4525BRZ-R7 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 5,400
Unit Price: ¥28.39000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,287
Unit Price: ¥19.23000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,927
Unit Price: ¥20.95000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,584
Unit Price: ¥9.10000
Datasheet

Similar


Analog Devices Inc.
In Stock: 963
Unit Price: ¥10.40000
Datasheet

Similar


Analog Devices Inc.
In Stock: 4
Unit Price: ¥9.10000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 172
Unit Price: ¥12.20000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: ¥7.06285
Datasheet

Similar


onsemi
In Stock: 2,163
Unit Price: ¥1.76000
Datasheet

Similar


Texas Instruments
In Stock: 5,215
Unit Price: ¥6.74000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: ¥4.25007
Datasheet

Similar


Texas Instruments
In Stock: 846
Unit Price: ¥6.49000
Datasheet
Series Voltage Reference IC Fixed 2.5V V ±0.02% 10 mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed 2.5V V ±0.02% 10 mA 8-SOIC
Introducing Power by Linear

ADR4525BRZ-R7

DigiKey Part Number
505-ADR4525BRZ-R7TR-ND - Tape & Reel (TR)
505-ADR4525BRZ-R7CT-ND - Cut Tape (CT)
505-ADR4525BRZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADR4525BRZ-R7
Description
IC VREF SERIES 0.02% 8SOIC
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 2.5V V ±0.02% 10 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADR4525BRZ-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
2ppm/°C
Manufacturer
Analog Devices Inc.
Noise - 0.1Hz to 10Hz
1.25µVp-p
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Input
3V ~ 15V
Part Status
Active
Current - Supply
950µA
Reference Type
Series
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Fixed
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
2.5V
Package / Case
8-SOIC (0.154", 3.90mm Width)
Current - Output
10 mA
Supplier Device Package
8-SOIC
Tolerance
±0.02%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1461AIS8-2.5#PBFAnalog Devices Inc.5,400505-LT1461AIS8-2.5#PBF-ND¥28.39000Similar
LT1461BCS8-2.5#PBFAnalog Devices Inc.1,287505-LT1461BCS8-2.5#PBF-ND¥19.23000Similar
LT1461BIS8-2.5#PBFAnalog Devices Inc.1,927LT1461BIS8-2.5#PBF-ND¥20.95000Similar
LT1461CCS8-2.5#PBFAnalog Devices Inc.1,584LT1461CCS8-2.5#PBF-ND¥9.10000Similar
LT1461CIS8-2.5#PBFAnalog Devices Inc.963505-LT1461CIS8-2.5#PBF-ND¥10.40000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥89.89000¥89.89
10¥70.26200¥702.62
25¥65.34960¥1,633.74
100¥59.95750¥5,995.75
250¥59.21648¥14,804.12
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥54.56080¥54,560.80
Manufacturers Standard Package