CS-DSNULW29FF-025 | |
---|---|
DigiKey Part Number | 3272-CS-DSNULW29FF-025-ND |
Manufacturer | |
Manufacturer Product Number | CS-DSNULW29FF-025 |
Description | CABLE ASSY DB09 SHLD GRAY 7.62M |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Gray, Individual (Round) 25.00' (7.62m) Receptacle, Female Sockets to Receptacle, Female Sockets Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Receptacle, Female Sockets | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 25.00' (7.62m) | |
Shielding | Shielded | |
Color | Gray, Individual (Round) | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥168.70000 | ¥168.70 |
10 | ¥147.75200 | ¥1,477.52 |
25 | ¥141.36840 | ¥3,534.21 |
50 | ¥136.80880 | ¥6,840.44 |
100 | ¥132.24850 | ¥13,224.85 |
250 | ¥124.95216 | ¥31,238.04 |
500 | ¥121.30378 | ¥60,651.89 |