
76000724 | |
|---|---|
DigiKey Part Number | 602-1413-ND |
Manufacturer | |
Manufacturer Product Number | 76000724 |
Description | CABLE ASSY DB09 BLACK 1.22M |
Manufacturer Standard Lead Time | 63 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Black, Individual (Round) 4.00' (1.22m) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Category | Type DB9 |
Manufacturer Digi | Number of Positions 9 |
Packaging Box | Length 4.00' (1.22m) |
Part Status Active | Shielding Unshielded |
1st Connector Receptacle, Female Sockets | Color Black, Individual (Round) |
2nd Connector Individual Wire Leads |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥206.75000 | ¥206.75 |

















