U209-005-DB25 | ||
---|---|---|
DigiKey Part Number | TL2270-ND | |
Manufacturer | ||
Manufacturer Product Number | U209-005-DB25 | |
Description | ADAPTER USB TO SERIAL 5 FEET | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | USB to RS232 Cable 5.00' (1.52m) Double Shielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Usage | USB to RS232 | |
Convert From (Adapter End) | USB-A (USB TYPE-A), Plug | |
Convert To (Adapter End) | D-Sub, 9 Pin Male or D-Sub, 25 Pin Male | |
Length | 5.00' (1.52m) | |
Shielding | Double Shielded |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥191.85000 | ¥191.85 |
10 | ¥168.01300 | ¥1,680.13 |
25 | ¥160.75560 | ¥4,018.89 |
50 | ¥155.57040 | ¥7,778.52 |
100 | ¥150.38460 | ¥15,038.46 |
250 | ¥142.08772 | ¥35,521.93 |
500 | ¥137.93904 | ¥68,969.52 |